help desk software

110990040

Seeed Technology Limited

Grove - Universal 4 Pin Buckled 30cm Cable (5 PCs Pack)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Seeed Technology Limited
Part No:
110990040
RoHS:
Yes
HTS:
8544422900
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Grove - Universal 4 Pin Buckled 30cm Cable (5 PCs Pack)
Search Keywords:
110990040
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$2.10
$2.100
Tools/3D Models