help desk software

313080020

Seeed Technology Limited

Europe Standard USB Wall Power Supply 5VDC 2.1A - CE Intertek GS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Seeed Technology Limited
Part No:
313080020
RoHS:
Yes
HTS:
8504409999
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Europe Standard USB Wall Power Supply 5VDC 2.1A - CE Intertek GS
Search Keywords:
313080020
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$4.21
$4.210
Tools/3D Models