CF12JT10K0
SEI StackpoleRes Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
CF12JT10K0
RoHS:
Yes
HTS:
8533100065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Termination Style:
Axial11387
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
511388%
Temperature Coefficient:
-500 to 0 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Dimension:
8.5 x 2.711378mm
Terminal Pitch:
N/R
Res Carbon Film 10K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Search Keywords:
CF12JT10K0
IN STOCK:
10,000
Ships today, if you order in
Manufacturer Stock:
85,000
can ship
12/6/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
14 Weeks
can ship
2/27/25
Quantity
Unit Price
Ext. Price
5,000
$0.0093
$46.500
10,000
$0.0087
$87.000
20,000
$0.0081
$162.000
40,000
+
$0.0079
$316.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1758018
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
TS-106-T-A
TS-108-T-A
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
TS-110-T-A