CF14JT47K0
SEI StackpoleRes Carbon Film 47K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
CF14JT47K0
RoHS:
Yes
HTS:
8533100065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
47 KOhm
Tolerance:
5 %
Temperature Coefficient:
-500 to 0 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Dimension:
6 x 2.3 mm
Terminal Pitch:
N/R
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Search Keywords:
CF14JT47K0
IN STOCK:
15,000
Ships today, if you order in
On Order:
235,000
can ship 1/6/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0104
$52.000
10,000
$0.0103
$103.000
20,000
$0.0056
$112.000
40,000
+
$0.0055
$220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3FBV1
B Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and fr...
R82DC3220AA60J
Radial Film Capacitor - Commercial Grade - 0.22 uF - (+/-) 5% - 63 VDC - +105°C - 5mm Lea...
CF14JT2K70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.7kOhm 0.25W 1/4W
CF14JT56R0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 56Ohm 0.25W 1/4W
CF14JT3K90
Through Hole Resistor - 3.9 kOhms - ±5% Tolerance - 0.25W - 0/ -400ppm/°C - Carbon Film - ...