help desk software

CF14JT4K70

SEI Stackpole

Res Carbon Film 4.7K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R .. see full description

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
CF14JT4K70
RoHS:
Yes
HTS:
8533100065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
REEL
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
4.7 KOhm
Tolerance:
5 %
Temperature Coefficient:
-400 to 0 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Dimension:
6 x 2.3 mm
Terminal Pitch:
N/R
SEI STACKPOLE Part CF14JT4K70 is a high-quality resistor that is perfect for various electronic applications. This carbon film resistor has a resistance of 4.7K ohms with a tolerance of 5%. It is designed to handle power up to 0.25W (1/4W) and has a temperature coefficient ranging from -400ppm/°C to 0ppm/°C.Furthermore, this resistor is conformal coated, ensuring enhanced durability and protection against environmental factors such as moisture, dust, and chemicals. The resistor is compatible with axial lead (AXL) mounting, making it easy to install and connect in your circuit.With SEI STACKPOLE Part CF14JT4K70, you can achieve precise and reliable resistance performance in your electronic projects.
Search Keywords:
CF14JT4K70
IN STOCK: 84,254
Ships today, if you order in
Manufacturer Stock:
235,000   can ship 10/28/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
14 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0064
$32.000
10,000
$0.0059
$59.000
15,000
$0.0056
$84.000
20,000 +
$0.0055
$110.000