RMCF0402FT150K
SEI StackpoleRes Thick Film 0402 150K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0402FT150K
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
REEL
Resistance Value:
150 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
111364%
Case Size:
040211341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 150K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
RMCF0402FT150K
IN STOCK:
260,000
Can Ship immediately
Manufacturer Stock:
520,000
can ship
12/9/24
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
10,000
$0.0017
$17.000
20,000
$0.0016
$32.000
30,000
+
$0.0015
$45.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RMCF0402FT100R
Thick Film Chip Resistor - 100 ohm ±1% - 0.063W - 0402
RMCF0402FT390R
Res Thick Film 0402 390 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
RMCF0402FT4K99
Res Thick Film 0402 4.99K Ohm 1% 0.063W ±100ppm/°C Molded SMD Paper T/R
RMCF0402FT33K0
Res Thick Film 0402 33K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R