RMCF0402FT33R0
SEI StackpoleRes Thick Film 0402 33 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0402FT33R0
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
REEL
Resistance Value:
33 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
111364%
Case Size:
040211341
Temperature Coefficient:
±100ppm/ °C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 33 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
RMCF0402FT33R0
IN STOCK:
50,000
Ships today, if you order in
Manufacturer Stock:
1,090,000
can ship
12/2/24
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
10,000
$0.0018
$18.000
20,000
$0.0017
$34.000
40,000
$0.0016
$64.000
80,000
+
$0.0015
$120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10144517-041802LF
BergStak Lite Connector Receptacle - 40 Position - 2 Rows - 0.031" (0.80mm) Pitch - Recept...
ERJ-2RKF1003X
Res Thick Film 0402 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF2003X
Res Thick Film 0402 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF4020X
Res Thick Film 0402 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF8060X
Res Thick Film 0402 806 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R