help desk software
DATA SHEET

RMCF0402ZT0R00

SEI Stackpole

Res Thick Film 0402 0 Ohm Pad SMD Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0402ZT0R00
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
0402
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 0 Ohm Pad SMD Automotive T/R
Search Keywords:
RMCF0402ZT0R00
IN STOCK: 629,000
Ships today, if you order in
Manufacturer Stock:
110,000   can ship 12/2/24
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
15 Weeks can ship 2/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0018
$18.000
20,000
$0.0017
$34.000
40,000
$0.0013
$52.000
80,000 +
$0.0012
$96.000
Tools/3D Models
Product Guides