RMCF0603FT3K30
SEI StackpoleRes Thick Film 0603 3.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0603FT3K30
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Resistance Value:
3.3 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
111364%
Case Size:
060311341
Temperature Coefficient:
±100ppm/ °C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 3.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
RMCF0603FT3K30
IN STOCK:
195,000
Ships today, if you order in
Manufacturer Stock:
350,000
can ship
12/2/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
5,000
$0.0035
$17.500
10,000
$0.0034
$34.000
20,000
$0.0033
$66.000
40,000
+
$0.0032
$128.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NRH3012T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.72A 0.324Ohm DCR 1212 T/R
192900-0507
Circular Connector - 15 Contact - Polyamide - Male - Plug
RMCF1206FT10R0
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Paper T/R
1984620
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...
CRG0603F100K
Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C ...