RMCF0603JT1K00
SEI StackpoleRes Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0603JT1K00
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Resistance Value:
1 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
5 %
Case Size:
0603
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
RMCF0603JT1K00
IN STOCK:
290,000
Can Ship immediately
Manufacturer Stock:
7,580,000
can ship
12/9/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
can ship
3/11/25
Quantity
Unit Price
Ext. Price
5,000
$0.0014
$7.000
10,000
$0.0013
$13.000
20,000
$0.0012
$24.000
40,000
+
$0.0011
$44.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PEC16-4020F-N0024
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wa...
BK/HHB-R
Fuse Holder 30A 32V Crimp In Line Bulk
1984646
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...
PJ-007
1.3 x 4.2 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector
B3WN-6002(S)
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.96N Thru-Hole Tape