RMCF0805FT10K0
SEI StackpoleRes Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0805FT10K0
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
REEL
Resistance Value:
10 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
SEI STACKPOLE part RMCF0805FT10K0 is a high-quality, reliable and efficient surface mount resistor in a compact 0805 package. With a resistance value of 10K Ohm and a tolerance of 1%, it ensures accurate and precise performance. The power rating of 0.125W (1/8W) allows it to handle various automotive electronic applications. Additionally, the resistor offers a temperature coefficient of ±100ppm/°C, guaranteeing stable and consistent resistance values across temperature changes. Packaged on tape and reel, it is convenient for automated assembly processes.
Search Keywords:
RMCF0805FT10K0
IN STOCK:
692,130
Can Ship immediately
Manufacturer Stock:
1,565,000
can ship
10/28/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
17 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5,000
$0.0029
$14.500
10,000
$0.0028
$28.000
20,000
$0.0024
$48.000
40,000
+
$0.0023
$92.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
72PMR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin ...
342144-1
Ring Terminal Connector - M5 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width...
3266W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin ...
6282-4SG-3DC
Conn Field Installable SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk