RMCF0805FT1K50
SEI StackpoleRes Thick Film 0805 1.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0805FT1K50
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Resistance Value:
1.5 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 1.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
RMCF0805FT1K50
IN STOCK:
40,000
Can Ship immediately
Manufacturer Stock:
450,000
can ship
12/2/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
5,000
$0.0026
$13.000
10,000
$0.0024
$24.000
20,000
$0.0023
$46.000
40,000
+
$0.0022
$88.000
Product Guides