RMCF0805FT1K62
SEI StackpoleRes Thick Film 0805 1.62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0805FT1K62
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Resistance Value:
1.62 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 1.62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
RMCF0805FT1K62
IN STOCK:
65,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0026
$13.000
10,000
$0.0024
$24.000
20,000
$0.0023
$46.000
40,000
+
$0.0022
$88.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EX-F71
Amplifier Built in Leak Sensor 15V/18V
9500PC-1/2X36YD
Double Coated Tape - 1/2 in x 36 yd - 5.6 mil - Clear.
282020-018
44A0111-20-0
Q8F8BZZRYG02E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Black...
SH216
Pluggable PCB Block, Horizontal, 5mm PS, 16P, 12A, 300V, 30-14AWG, Green | Altech Corp SH2...