RMCF0805FT1M00
SEI StackpoleRes Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF0805FT1M00
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Resistance Value:
1 MOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
RMCF0805FT1M00
IN STOCK:
75,000
Can Ship immediately
Manufacturer Stock:
175,000
can ship
12/9/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
5,000
$0.0039
$19.500
10,000
$0.0033
$33.000
20,000
$0.0026
$52.000
40,000
+
$0.0024
$96.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAT16-103J4LF
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave...
RMCF0805FT10M0
Res Thick Film 0805 10M Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
MCP6042T-I/SN
Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-l...
RMCF0805FT560R