RMCF1206FT100R
SEI StackpoleRes Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF1206FT100R
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Resistance Value:
100 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
RMCF1206FT100R
IN STOCK:
25,000
Ships today, if you order in
Manufacturer Stock:
285,000
can ship
12/9/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
5,000
$0.0039
$19.500
10,000
$0.0036
$36.000
20,000
$0.0034
$68.000
40,000
+
$0.0033
$132.000
Product Guides