RMCF2512JT51R0
SEI StackpoleRes Thick Film 2512 51 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RMCF2512JT51R0
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Resistance Value:
51 Ohm
Power Rating:
1 W
Tolerance:
5 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The SEI STACKPOLE part RMCF2512JT51R0 is a surface mount resistor with a thick film construction. It has a resistance value of 51 ohms with a tolerance of 5%. This resistor is designed to handle a power of 1 watt and has a temperature coefficient of ±200ppm/°C. It features pads for easy installation on a printed circuit board. This automotive-grade resistor is supplied in tape and reel packaging for convenient storage and handling.
Search Keywords:
RMCF2512JT51R0
IN STOCK:
36,000
Can Ship immediately
Manufacturer Stock:
80,000
can ship
12/2/24
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
4,000
$0.0250
$100.000
8,000
$0.0233
$186.400
16,000
$0.0219
$350.400
32,000
+
$0.0213
$681.600
Product Guides