Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Seiko Inst Battery
Part No:
MS621F-FL11E
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lithium Manganese Silicon
Voltage:
3 V
Product Weight:
0.23 g
Dimension:
2.7(Max) x 6.8(Max) mm
Capacity:
0.0055 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-20 to 60 °C
Life Cycle:
Discontinued & Replaced
Lithium Battery Coin 3V 5.5mAh Rechargeable
Search Keywords:
MS621FFL11E
This product is not in stock and cannot be back-ordered
Product Guides