help desk software
DATA SHEET

SC32S-9PF20PPM

Seiko Inst Quartz

Crystal 0.032768MHz ±20ppm (Tol) 9pF 70000Ohm 2-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Seiko Inst Quartz
Part No:
SC32S-9PF20PPM
RoHS:
Yes
HTS:
8541600010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Standard Frequency:
0.032768 MHz
Load Capacitance:
9 pF
Frequency Tolerance:
±20 ppm
Operating Temperature:
-40 to 85 °C
Crystal 0.032768MHz ±20ppm (Tol) 9pF 70000Ohm 2-Pin SMD T/R
Search Keywords:
SC32S9PF20PPM
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
24 Weeks
Important Notice:
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.314
$942.000
6,000
$0.293
$1,758.000
12,000
$0.275
$3,300.000
24,000 +
$0.268
$6,432.000
Tools/3D Models
Product Guides