VT200F-12.5PF20PPM
Seiko Inst QuartzCrystal - Cylindrical Can - Radial - 32.768kHz - (+/-) 20ppm - 12.5pF - 50 kOhms - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Seiko Inst Quartz
Part No:
VT200F-12.5PF20PPM
RoHS:
Yes
HTS:
8541600010
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Tube
The VT200F-12.5PF20PPM is tubular crystal with excellent shock resistance and environmental characteristics. Dimensions of this crystal are: 0.074" Dia x 0.236" L (1.88mm x 6.00mm). Operating temperature range is from -10°C to 60°C.
Search Keywords:
VT200F125PF20PPM
IN STOCK:
6,893
Can Ship immediately
MOQ for In Stock Qty:
110
MOQ for out of Stock Qty:
110
Factory Lead-Time
24 Weeks
Important Notice:
Quantity
Unit Price
Ext. Price
110
$0.2510
$27.610
250
$0.2388
$59.700
500
$0.2364
$118.200
1,000
$0.2340
$234.000
2,500
$0.2317
$579.250
5,000
$0.1664
$832.000
7,500
$0.1318
$988.500
10,000
+
$0.1291
$1,291.000
Product Guides