VT200F-6PF20PPM
Seiko Inst QuartzCrystal - Cylindrical Can - Radial - 32.768kHz - (+/-) 20ppm - 6pF - 50 kOhms - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Seiko Inst Quartz
Part No:
VT200F-6PF20PPM
RoHS:
Yes
HTS:
8541600010
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Tube
The VT200F-6PF20PPM is tubular crystal with excellent shock resistance and environmental characteristics. Dimensions of this crystal are: 0.074" Dia x 0.236" L (1.88mm x 6.00mm). Operating temperature range is from -10°C to 60°C.
Search Keywords:
VT200F6PF20PPM
IN STOCK:
6,710
Ships today, if you order in
Minimum Order:
110
Factory Lead-Time
24 Weeks
Important Notice:
Quantity
Unit Price
Ext. Price
110
$0.2342
$25.762
200
$0.2319
$46.380
250
$0.2296
$57.400
500
$0.2273
$113.650
1,000
$0.1667
$166.700
5,000
$0.1493
$746.500
10,000
+
$0.1351
$1,351.000
Product Guides