Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Seiko Instruments
Part No:
CB-US01-18A
RoHS:
No
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Connector Type:
2POS Power to 2POS Power
Cable Length:
1.75 m
Connector Type A:
2POS Power
Connector Type B:
2POS Power
Contact Termination:
N/A
Cable Type:
Cord Set
Life Cycle:
Discontinued & Replaced
Cable Assembly Cord Set 1.75m 2 POS Power to 2 POS Power M-F
Search Keywords:
CBUS0118A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides