DPU-D3-00A-E
Seiko InstrumentsPanel Mount Printer - 3" - USB Serial Parallel interfaces .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Seiko Instruments
Part No:
DPU-D3-00A-E
RoHS:
Yes
HTS:
8471601050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
DPU-D3-00A-E is a low voltage direct thermal printers with a unique small footprint designs that are ideal for shrinking next generation medical devices. The unit has 3″ print widths, dimensions of 102.0×68.8×85.5 (W x D x H mm), and weighs approximately 210g. It offers a complete solution that is ready to be slotted into the design, and has a choice of USB, Serial, and Parallel interfaces for further integration flexibility. The EZ-OP clamshell paper replacement ensures fast access and ease of use. The LED readouts provides operating status and immediate error notification.
Search Keywords:
DPUD300AE
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
22 Weeks
Important Notice:
Quantity
Unit Price
Ext. Price
1
$278.07
$278.070
3
$248.96
$746.880
5
$241.36
$1,206.800
10
$237.74
$2,377.400
20
+
$234.17
$4,683.400
Product Guides