help desk software

PT110P01-E

Seiko Instruments

Chip Cpu For LTP1245 Printer - VP: 4.2 to 8.5 - Vcc: 4.5-5.5 - 128pin QFP - 18 MHz.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 05/30/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Seiko Instruments
Part No:
PT110P01-E
RoHS:
Yes
HTS:
8542320070
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box
End of Life:
Final orders must be placed by 05/30/2025
The PT110P01-E is printer CPU with dimensions: 22.0 mm x 16.0 mm x 3.1 mm.
Search Keywords:
PT110P01E
  End of Life: Final orders must be placed by 05/30/2025  
IN STOCK: 0
MOQ for out of Stock Qty:
15
Factory Lead-Time
22 Weeks
Important Notice:
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$62.37
$935.550
30
$38.38
$1,151.400
45
$30.39
$1,367.550
60 +
$29.78
$1,786.800
Tools/3D Models