help desk software
DATA SHEET

01002-5171

Sensata - BEI

Incremental Rotary Encoder 2.5" diameter .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01002-5171
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Built-in Switch:
No
Codewheel Material:
N/A
Body Orientation:
Right Angle
Bearings:
N/A
The BEI Sensors/Sensata part 01002-5171 is a high-quality incremental rotary encoder designed with a 2.5 diameter. It is a versatile and reliable device that provides precise and accurate measurement of rotational motion. This encoder offers increased position accuracy by generating a series of pulses that can be used to determine the speed, direction, and position of a rotating object. With its compact size and durable construction, it is suitable for a wide range of applications in various industries, including manufacturing, robotics, automation, and more. The BEI Sensors/Sensata part 01002-5171 is an ideal choice for those seeking a dependable and efficient solution for their rotary encoding needs.
Search Keywords:
010025171
IN STOCK: 2
Can Ship immediately
On Order:
5   can ship 1/2/25 
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$789.35
$789.350
3
$781.45
$2,344.350
5
$773.64
$3,868.200
10 +
$740.86
$7,408.600
Tools/3D Models
Product Guides