Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01002-7168
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Incremental Rotary Encoder 2.5" diameter
Search Keywords:
010027168
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$853.58
$853.580
3
$845.04
$2,535.120
5
$832.43
$4,162.150
10
+
$796.34
$7,963.400
Product Guides
CUSTOMERS
ALSO BOUGHT
ER1830PPAS-1
I.R.RETRO REFLECTIVE.M18.PLUG.
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
407752
Digital Psychrometer + Infrared Thermometer, Humidity, Wet Bulb, Dew Point And Air Tempera...
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
USB100
Personal Noise Dosimeter