Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01002-7683
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The BEI SENSORS/SENSATA 01002-7683 is an Incremental Rotary Encoder with a 2.5" diameter. This high-quality encoder offers precise and reliable rotational measurements for a variety of industrial applications. With its compact design and durable construction, the 01002-7683 is an ideal solution for precise motion control and position feedback systems.
Search Keywords:
010027683
IN STOCK:
1
Can Ship immediately
On Order:
2
can ship 1/15/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1,101.22
$1,101.220
3
$1,090.21
$3,270.630
5
$1,079.19
$5,395.950
10
+
$1,068.40
$10,684.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BM3RSB-010
Manual Motor Starter (MMS) - Adjustable Current Range 6.3 to 10A - Rocker Handle Type - 10...
RJ2V-C-D24
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
RU4S-CD-D12
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay
BZ-2RW84-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
E3ZG61
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.025m 4-Pin