help desk software
DATA SHEET

01005-1422

Sensata - BEI

Incremental Rotary Encoder 2.5" diameter

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01005-1422
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Bearings:
N/A
Body Orientation:
Right Angle
Built-in Switch:
No
Codewheel Material:
N/A
Incremental Rotary Encoder 2.5" diameter
Search Keywords:
010051422
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,131.25
$1,131.250
3
$1,089.36
$3,268.080
5
$1,073.02
$5,365.100
10 +
$1,056.92
$10,569.200
Tools/3D Models
Product Guides