Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01070-068
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35
Search Keywords:
01070068
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$920.67
$920.670
3
$911.46
$2,734.380
5
$897.85
$4,489.250
10
+
$858.92
$8,589.200
Product Guides
CUSTOMERS
ALSO BOUGHT
GX-H12B-P
Inductive Proximity Sensor - Rectangular - GX-H Series - Stable - 4 mm - PNP - 12 to 24 V ...
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
SZ-Z5
Coil Surge Suppression Unit
35-854
Switch Toggle ON OFF SPST Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads
HW1B-V4F11-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw ...