Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01070-1206
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The BEI Sensors/Sensata part 01070-1206 is an incremental hollow shaft encoder with a 3.5 diameter. This encoder is designed to provide accurate position and motion feedback in various industrial applications. It features a hollow shaft design, allowing for convenient mounting on rotating machinery or shafts. With its high precision and reliability, this encoder offers improved control and efficiency in motion control systems, robotics, and other automated processes. Its compact size and durable construction make it suitable for space-constrained environments. Trust the BEI Sensors/Sensata part 01070-1206 to deliver exceptional performance and consistency in your industrial applications.
Search Keywords:
010701206
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$884.79
$884.790
3
$875.94
$2,627.820
5
$867.18
$4,335.900
10
+
$858.51
$8,585.100
Product Guides
CUSTOMERS
ALSO BOUGHT
1NT1-6
NT Series Single Pole Toggle Switch - (On)-Off-Off operation - 10A - Screw terminals
DT-2R-A7
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
01002-7173
Incremental Rotary Encoder 2.5" diameter
01002-8460
Incremental Rotary Encoder 2.5" diameter-Express-H25
01005-1498
Incremental Rotary Encoder 2.5" diameter