Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01070-1265
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The BEI Sensors/Sensata part 01070-1265 is an innovative incremental hollow shaft encoder with a large 3.5" diameter. This encoder is designed to accurately measure rotational motion, making it an ideal choice for diverse applications such as robotics, industrial automation, and machinery. It features a hollow shaft that allows for easy installation and integration into existing systems. With its high-resolution output and reliable performance, this encoder provides precise and consistent feedback, enabling precise control and monitoring in various industrial processes. Trust in the BEI Sensors/Sensata part 01070-1265 for superior accuracy and durability.
Search Keywords:
010701265
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,264.93
$1,264.930
3
$1,252.28
$3,756.840
5
$1,239.62
$6,198.100
10
+
$1,227.22
$12,272.200
Product Guides
CUSTOMERS
ALSO BOUGHT
2112AH1SG
2112AH1SG=RLY,MINI,ON,2P,HERM
125XR-0281-090
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
AH165-J2B11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
HW4K-2AF10
Switch Key Lock N.O. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...
1TL1-5K
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....