Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01070-1281
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The BEI Sensors/Sensata part 01070-1281 is an incremental hollow shaft encoder with a compact design and a 3.5" diameter. This encoder is designed for applications that require precise positioning and speed control. It offers reliable and accurate feedback, making it suitable for a wide range of industrial and automation systems. With a hollow shaft construction, it can easily be mounted on a motor or shaft, allowing for seamless integration into existing systems. The incremental encoder provides incremental pulses for accurate motion detection and tracking. With its robust construction and high-performance capabilities, the BEI Sensors/Sensata part 01070-1281 is a reliable solution for demanding applications in various industries.
Search Keywords:
010701281
IN STOCK:
5
Can Ship immediately
On Order:
5
can ship 2/3/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$1,153.14
$1,153.140
3
$1,135.84
$3,407.520
5
$1,118.81
$5,594.050
10
+
$1,102.02
$11,020.200
Product Guides
CUSTOMERS
ALSO BOUGHT
DPS10131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
7022PF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 125VDC
IG8310RN
Receptacle - Hospital Grade - 125VAC - 20A - 2P3W Isolated Ground
A421-064142-01
AC Frame Solenoid
HAT903ASAC120
Electromechanical Relay 120VAC 3.04KOhm 30ADC/40AAC SPST-NO (50.29x27.43x28.19)mm Flange H...