01070-294
Sensata - BEIIncremental Hollow Shaft Encoder 3.5" diameter-Express-H35 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01070-294
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The BEI Sensors/Sensata part 01070-294 is an incremental hollow shaft encoder with a 3.5" diameter, designed for efficient and accurate position sensing. This encoder is a part of the Express-H35 series and is known for its reliability and high-performance capabilities. With a hollow shaft design, it offers versatility and ease of installation in various applications. This encoder provides incremental feedback, allowing for precise position detection and control. It is an ideal choice for industries requiring precise motion control, such as robotics, manufacturing, and automation.
Search Keywords:
01070294
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$849.78
$849.780
3
$841.28
$2,523.840
5
$832.79
$4,163.950
10
+
$796.67
$7,966.700
Product Guides
CUSTOMERS
ALSO BOUGHT
G-RLX
MICRO SWITCH™ Premium Large Basic Switches: BZ-Type Series, Single Pole Double Throw (SPDT...
G4IAC5
AC input module 5-Pin
4188NXM
DC Fan Axial Ball Bearing - 48V - 36V to 56V - 94.17CFM - 44dBA - 119 X 119 X 38mm - 2800R...
R2S175-AA07-39
Fan Motorized Impeller - 230VAC - 175mm x 175mm x 69mm - 2440 RPM - 57W - IP20 - 3 Wire Le...
KUHP-11A51-24
Power Relay 24VAC 20A DPDT(50x38.9x35.7)mm Bracket