Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01070-917
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The BEI Sensors/Sensata part 01070-917 is a high-quality incremental hollow shaft encoder with a 3.5" diameter. This encoder is designed for accurate and reliable position feedback in a wide range of industrial applications. With its hollow shaft design, it can easily fit onto a motor or rotary equipment, allowing for direct coupling and eliminating the need for additional couplings or adapters. The encoder provides precise incremental signals to track rotational movement, ensuring accurate position and speed control. It features a rugged construction, making it suitable for harsh environments and demanding operating conditions. The 01070-917 encoder is a reliable and cost-effective solution for applications that require precise and consistent motion control.
Search Keywords:
01070917
IN STOCK:
5
Can Ship immediately
On Order:
5
can ship 1/31/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1,132.51
$1,132.510
3
$1,110.30
$3,330.900
5
$1,088.54
$5,442.700
10
+
$1,041.90
$10,419.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
LS197
Nozzle - ESD Safe - 0.125" - Spare for A196 - DS017LS - US340 & PT409 Desoldering Tools.
MDL-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
914CE1-15
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...