Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01070-923
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The BEI Sensors/Sensata part 01070-923 is an incremental hollow shaft encoder with a 3.5 diameter. This encoder is designed to provide precise and reliable position feedback in various applications. With its hollow shaft feature, it can easily be integrated into existing shafts, making it versatile for different mounting configurations. Featuring incremental quadrature outputs, this encoder delivers high resolution and accurate position information. It is an ideal choice for industrial automation, robotics, and motion control systems. With its robust construction and reliable performance, the BEI Sensors/Sensata part 01070-923 is a top-quality encoder that ensures smooth and precise operation in demanding environments.
Search Keywords:
01070923
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,143.95
$1,143.950
3
$1,132.51
$3,397.530
5
$1,121.07
$5,605.350
10
+
$1,109.86
$11,098.600
Product Guides
CUSTOMERS
ALSO BOUGHT
OHDK10P5101/S35A
Difuse Sensor - Background Supression - 11-30VDC - PNP - Pulsed Red Laser Diode - 22-130mm...
BK/HKP-BBHH
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
AR9C013-C
Switch Access Lens Push Button Switch
72.300.1653.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)