Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01079-074
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Absolute Rotary Encoder 2.5" diameter
Search Keywords:
01079074
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,525.28
$1,525.280
3
$1,510.03
$4,530.090
5
+
$1,494.77
$7,473.850
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
6769
Conn 20A 125V 2P3W Str BW
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
FHDM12P5001
Diffuse Sensor
4NC0F0A10
Electromechanical Relay 100/110VAC DIN Rail