Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
60001-003
RoHS:
Yes
HTS:
8541100050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The BEI Sensors/Sensata part 60001-003 is an advanced Electronic Module designed for precision sensing and control applications. This high-quality module boasts exceptional reliability and performance, making it the perfect choice for demanding industrial environments. With its compact and versatile design, this module is easily integrated into different systems, ensuring seamless functionality. Whether used in robotics, automation, or other complex applications, the BEI Sensors/Sensata 60001-003 Electronic Module offers unmatched accuracy and durability, promising reliable operation and precise data acquisition.
Search Keywords:
60001003
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$360.94
$360.940
3
$357.33
$1,071.990
5
$352.00
$1,760.000
10
+
$336.72
$3,367.200
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
3-640434-6
06P MTA156 CONN ASSY 24AWG WHT
AZ762-1A-24DE
16A SPDT Mini Power Relay 24VDC coil SPST-NO
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
BA-2RV136-A2
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...