help desk software
DATA SHEET

60004-002

Sensata - BEI

Intrinsic safety barrier .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
60004-002
RoHS:
Yes
HTS:
8543908885
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
The BEI Sensors/Sensata part 60004-002 is an intrinsic safety barrier designed to provide the highest level of safety for electrical circuits operating in hazardous environments. This barrier effectively limits the amount of electrical energy that can be transferred between the safe and hazardous areas, preventing any potential ignition sources. With its compact design and durable construction, this intrinsic safety barrier is suitable for a wide range of applications, including oil and gas, chemical processing, and mining industries. By incorporating advanced safety features, such as overload and short-circuit protection, this barrier ensures reliable operation and long-term performance in even the most demanding environments. Whether used as a standalone device or in combination with other safety systems, the BEI Sensors/Sensata part 60004-002 provides an essential solution for achieving intrinsic safety compliance and protecting personnel, equipment, and assets from the risks associated with explosive atmospheres.
Search Keywords:
60004002
IN STOCK: 24
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$814.78
$814.780
3
$798.81
$2,396.430
5
$783.14
$3,915.700
10 +
$757.19
$7,571.900
Tools/3D Models