203-1-1-62-202-1-1
Sensata / AIRPAXCircuit Breaker Supplementary Protector - 1Pole - 2.5A - 250VAC.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
203-1-1-62-202-1-1
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
3
The 203-1-1-62-202-1-1 is magnetic circuit breaker rocker actuator type. This circuit breaker can work on 250V AC or 50V DC voltage rating.
Search Keywords:
203116220211
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$231.47
$231.470
3
$209.31
$627.930
6
$204.95
$1,229.700
12
$201.87
$2,422.440
27
+
$198.85
$5,368.950
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2670
30 Amp, 250 Volt 3-Phase, NEMA L11-30R, 3P, 3W, Flush Mtg Locking Receptacle, Industrial G...
1323580CH
Panel Mount Barrier Terminal Block - 175 A - 600 V - 3 Pole - 1 - Screw - 00 AWG.
1323572CH
Conn Power Splicer Blocks 6 POS Screw T DIN Rail 175A
KRPA-11DG-125
General Purpose Relay - DPDT (2 Form C) - 125VDC Coil - 10A Contact - 240VAC Switching - N...
1512MCJ
Terminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC - Multi Cir. Jumper.