help desk software
DATA SHEET

203-2-1-52-153-6-1-8

Sensata / AIRPAX

Circuit Breaker Supplementary Protector 1Pole 15A 32VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
203-2-1-52-153-6-1-8
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Supplementary Protector
Voltage Rating:
32 VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Supplementary Protector 1Pole 15A 32VDC
Search Keywords:
2032152153618
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$225.83
$225.830
3
$222.44
$667.320
6
$219.11
$1,314.660
12
$215.82
$2,589.840
27 +
$211.86
$5,720.220
Tools/3D Models
Product Guides