Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
203-2-1-61-153-4-1-1
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Supplementary Protector
Voltage Rating:
120 VAC
Number of Poles:
1
Current Rating:
15 A
Mounting:
Panel Mount
Circuit Breaker Supplementary Protector 1Pole 15A 120VAC
Search Keywords:
2032161153411
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$203.42
$203.420
3
$200.37
$601.110
6
$197.37
$1,184.220
12
$194.41
$2,332.920
27
+
$190.84
$5,152.680
Product Guides