help desk software
DATA SHEET

203-2-1-65F-502-4-1-13

Sensata / AIRPAX

Circuit Breaker Supplementary Protector 1Pole 5A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
203-2-1-65F-502-4-1-13
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Supplementary Protector
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
5 A
Mounting:
Panel Mount
Circuit Breaker Supplementary Protector 1Pole 5A 250VAC
Search Keywords:
2032165F5024113
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$233.35
$233.350
3
$227.34
$682.020
6
$223.93
$1,343.580
12
$220.57
$2,646.840
27 +
$217.26
$5,866.020
Tools/3D Models
Product Guides