help desk software
DATA SHEET

203-22-1-62-203-4-1-1

Sensata / AIRPAX

Circuit Breaker Supplementary Protector 2Pole 20A 120VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
203-22-1-62-203-4-1-1
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Supplementary Protector
Voltage Rating:
120 VAC
Number of Poles:
2
Current Rating:
20 A
Mounting:
Panel Mount
Circuit Breaker Supplementary Protector 2Pole 20A 120VAC
Search Keywords:
20322162203411
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$426.17
$426.170
3
$419.78
$1,259.340
6
$413.48
$2,480.880
12 +
$405.11
$4,861.320
Tools/3D Models
Product Guides