Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
203-222-1-41-752-4-1-13
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
250 VAC
Number of Poles:
3
Current Rating:
7.5 A
Circuit Breaker Magnetic 3Pole 7.5A 250VAC
Search Keywords:
2032221417524113
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$944.48
$944.480
3
$915.64
$2,746.920
6
$901.91
$5,411.460
12
+
$888.38
$10,660.560
Product Guides