205-111-1-66F-5-103-M
Sensata / AIRPAXCircuit Breaker Magnetic Circuit Protectors 3Pole 10A 277VAC/480VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
205-111-1-66F-5-103-M
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic Circuit Protectors
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic Circuit Protectors 3Pole 10A 277VAC/480VAC
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$394.89
$394.890
5
$370.22
$1,851.100
10
$316.67
$3,166.700
25
$272.15
$6,803.750
50
$267.70
$13,385.000
100
$240.95
$24,095.000
250
$227.48
$56,870.000
500
+
$214.52
$107,260.000
Product Guides