Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
209-1-1-62F-3-2-7
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
Solderless Connector
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Magnetic 1Pole 7A 120VAC/240VAC
Search Keywords:
2091162F327
IN STOCK:
25
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$98.72
$296.160
6
$72.77
$436.620
12
$67.56
$810.720
27
$45.13
$1,218.510
51
$40.33
$2,056.830
102
$35.28
$3,598.560
252
+
$28.92
$7,287.840
Product Guides