help desk software
DATA SHEET

209-1-1-64-3-2-20

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC/240VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
209-1-1-64-3-2-20
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Solderless Connector
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC/240VAC
Search Keywords:
20911643220
IN STOCK: 15
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$87.52
$262.560
6
$80.86
$485.160
12
$79.14
$949.680
27
$77.46
$2,091.420
51
$76.10
$3,881.100
102
$66.54
$6,787.080
252 +
$54.40
$13,708.800
Tools/3D Models
Product Guides