Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
209-1-1-65-4-8-5
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Magnetic 1Pole 5A 240VAC
IN STOCK:
73
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$102.43
$102.430
5
$30.31
$151.550
10
$20.03
$200.300
25
$19.35
$483.750
50
$17.85
$892.500
100
$16.88
$1,688.000
250
$13.99
$3,497.500
500
+
$13.57
$6,785.000
Product Guides