Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
209-1-1REC4-61-4-5-15
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Magnetic 1Pole 15A 240VAC
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$137.03
$137.030
5
$43.33
$216.650
10
$28.64
$286.400
25
$27.98
$699.500
50
$25.88
$1,294.000
100
$24.48
$2,448.000
250
$20.27
$5,067.500
500
+
$19.60
$9,800.000
Product Guides