Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
209-3-1REC4-63F-4-9-100
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Magnetic 3Pole 100A 240VAC
Search Keywords:
20931REC463F49100
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$388.23
$388.230
3
$382.40
$1,147.200
6
$282.11
$1,692.660
12
+
$269.14
$3,229.680
Product Guides