help desk software
DATA SHEET

219-2-1-66-4-9-100

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 100A 240VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
219-2-1-66-4-9-100
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Screw Mount
Circuit Breaker Magnetic 2Pole 100A 240VAC
Search Keywords:
219216649100
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$229.84
$229.840
3
$226.39
$679.170
6
$167.00
$1,002.000
12
$157.11
$1,885.320
27 +
$106.40
$2,872.800
Tools/3D Models
Product Guides